Professional Electronics Tool Kit 100 Pieces

You may also like:
GTK-750A GTK-750A
Jameco Benchpro
LP-3500 LP-3500
Jameco Benchpro
GTK-130-SAE GTK-130-SAE
Jameco Benchpro
JESC-TOOLS JESC-TOOLS
Jameco Benchpro

$165.95 ea

20 ship on Dec. 3


  • Jameco Part no.: 242851
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GTK-700A
  • HTS code: 8513000000
  • Web Exclusive
# of units Price
1+ $165.95
5+ $150.95

Request a Large Quantity Quote

100 Piece Technician Tool Kit

Comprehensive kit designed especially for field technicians and engineers. Ideal for anyone who tests, troubleshoots, maintains or repairs delicate electronic circuits and components. The tough aluminum case organizes and protects tools.

Features

  • 6 pcs. Long Precision Screwdriver:
    • 2.4 x 7.5"
    • 3.0 x 100
    • 3.8 x 150
    • 2.4x75 #No.0-2
    • 3.0x100 #No. 0
    • 3.8 x 100 #No. 1
  • 10-piece Miniature Combination Wrench: (4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11)
  • 9" 5-Way Crimping Tool
  • 12-piece Screwdriver Set:
    • 6 x 150
    • 5 x 150
    • 6 x 100
    • 5 x 100
    • 6 x 38mm
    • 6 x 100
    • 5 x 100
    • 6 x 38mm
    • 1/4"
    • 3/16" Nut Driver
    • Torx T10
    • T15
  • 8" Lineman's Pliers
  • 6" Tweezers
  • Brush
  • 34-piece 3.6V Cordless Screwdriver Kit
  • Plastic Fliptop Box
  • Digital Multimeter
  • 3-piece Soldering Aid Kit
  • Solder Core
  • 6" Stainless Scissors
  • 7-piece Folding Type Hex Wrench (1.3, 1.5, 2, 2.5, 3, 4, 5)
  • Computer Continuity Tester
  • 2 pcs. Removable Pallets
  • Electric Tape
  • Mini Flash Light
  • Anti-Static Strap
  • Soldering Iron Stand
  • Hobby Vise
  • Cleaning Solution (60 ml)
  • Head Cleaning Fluid (18 ml)
  • Mini Vacuum Cleaner
  • Utility Knife
  • IC Extractor
  • 3 Prong Holders
  • 5" Flat Nose Pliers
  • 5" Bent Nose Pliers
  • 5" Long Nose Pliers
  • 4.5" Side Cutting Pliers
  • Desoldering Pump
  • 6" Adjustable Wrench
  • 30W Soldering Iron with Longlife Tip (Replacement tips P/N: 226018 or 2278743, sold separately)
  • 5-piece File Set
  • Tool Carrying Case: 18" x 13" x 6"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product