This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1338863">Substitute Products# of units | Price |
---|---|
35+ | $1.49 |
175+ | $1.19 |
875+ | $1.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | GTL2010 |
Logic Family | GTL |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Function | Voltage Translator |
Mounting | Surface Mount |
Number of Element Inputs | 10 |
Packaging | Tube |
Pins | 24 |
Number of Elements per Chip | 1 |
Package | TSSOP |
Maximum Propagation Delay Time | 5.5ns |
Width | 4.5 mm |
Height | 0.95 mm |
Minimum Input Voltage | 2.36 V, 3 V |
Length | 7.9 mm |
Product Type | Logic Misc |
Input Voltage | 2.5 V, 3.3 V |
Maximum Input Voltage | 2.64 V, 3.6 V |