Mini Toggle Switch Single Pole Double Throw SPDT ON-ON 120VAC 5A 1/4" Mount MTS102

You may also like:
T101T6B6A1QN T101T6B6A1QN
1MS1T1B1M1QE 1MS1T1B1M1QE
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.49 ea

1,659 ship on Sep. 23


  • Jameco Part no.: 26332
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GTS103-P-R
  • Jameco Catalog
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

Miniature Toggle Switch SPDT ON-ON

Features

  • Contact form: SPDT
  • Switch Function: ON-ON
  • Contact rating: 5A @ 120VAC / 3A @ 250VAC
  • Dimensions: 0.52"L x 0.32"W x 0.37"D
  • Number of pins: 3
  • PC straight terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Maximum Current Rating (A)5
Voltage Rating (DC)28
Product TypeMiniature
Voltage Rating (AC)120
Power Rating (VA)0.4
Actuator TypeBat Lever
ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Termination StylePC Pins
Number of Pins3
Length (inch)0.5
Width (inch)0.27
Depth (inch)0.35
Height (inch)0.35
Actuator Length (inch)0.39
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Body OrientationStraight
Bushing TypeThreaded
Electrical Life50000 Cycles
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product