Miniature Drill 12000 RPM 120VAC

You may also like:
BIT D75DB BIT D75DB
Arndt Electronics
GTT-104 GTT-104
Jameco Benchpro
#35DB #35DB
Jameco Benchpro
#38DB #38DB
Arndt Electronics
#31DB #31DB
Arndt Electronics
#32DB #32DB
Arndt Electronics
Clearance

$29.95 ea

8 In Stock


  • Jameco Part no.: 26702
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GTT-103A
  • HTS code: 8205599000
  • Electronics Parts Locator
# of units Price
1+ $29.95
5+ $27.95

Request a Large Quantity Quote

12,000 RPM Mini-Drill Tool


Now you can make as many adjustments to your board as you want at home. This Mini-Drill is excellent for drilling through circuit boards and protoboards. The drill comes with an array of drilling, grinding and sanding attachments. Perfect for protoboards or just doing small jobs around the house.


Features:
  • Designed to function with drill stand P/N 26711 as a drill press
  • Runs at a speed of 12,000 RPM
  • Input Voltage: 120VAC
  • Comes with an assortment of attachments
  • Weight: 0.8 lbs.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product