Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Caig Labs/Deoxit GX2-25C

You may also like:
1672-10S 1672-10S
Tech Spray
D5S-6 D5S-6
Caig Labs/Deoxit
DN5S-2N DN5S-2N
Caig Labs/Deoxit
D100L-12 D100L-12
Caig Labs/Deoxit
G100L-2 G100L-2
Caig Labs/Deoxit
G100L-12 G100L-12
Caig Labs/Deoxit

$199.49 ea

3 Weeks Lead Time


  • Jameco Part no.: 2274007
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: GX2-25C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3814000000
  • Web Exclusive
# of units Price
1+ $199.49
5+ $179.95

Request a Large Quantity Quote

DeoxIT® Gold GX2P 25 mL Needle Dispenser

Contact cleaner, conditioner, enhancer, lubricant and protectant for PLATED metal surfaces. On oxidized surfaces, pre-treat with DeoxIT® contact cleaner.

Features

  • Contact Cleaner & Rejuvenator
  • Ideal for preventing fretting/dendrite corrosion
  • Temperature range: -40 to +500°C.
  • Improves conductivity and reduces intermittent connections.
  • 100% Solution
  • RoHS Compliant: Yes
  • Cleaner Type: Electrical / Electronic Component
  • Reduces arcing, RFI, wear and abrasion.


Report a problem
Suggest a product
Specification Value
Weight0.84 oz.
Product TypeContact Cleaner Liquid


Report a problem
Suggest a product