DeoxIT® Gold GX2-2DB 7.4 mL Brush Applicator

You may also like:
D5S-6 D5S-6
Caig Labs/Deoxit
1672-10S 1672-10S
Tech Spray
CCS-2000 CCS-2000
Caig Labs/Deoxit
DCC-V511 DCC-V511
Caig Labs/Deoxit
DN5S-2N DN5S-2N
Caig Labs/Deoxit
G100L-2 G100L-2
Caig Labs/Deoxit

$95.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2273999
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: GX2-2DB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3814000000
  • Web Exclusive
# of units Price
1+ $95.95
5+ $85.95

Request a Large Quantity Quote

DeoxIT® Gold GX2-2DB 7.4 mL Brush Applicator

Contact cleaner, conditioner, enhancer, lubricant and protectant for PLATED metal surfaces. On oxidized surfaces, pre-treat with DeoxIT® contact cleaner.

Features

  • Contact Cleaner & Rejuvenator
  • Safe on Plastics
  • Ideal for preventing fretting/dendrite corrosion
  • Temperature range: -45 to +500°C.
  • Improves conductivity and reduces intermittent connections.
  • 100% Solution
  • RoHS Compliant: Yes
  • Cleaner Type: Electrical / Electronic Component
  • Reduces arcing, RFI, wear and abrasion.


Report a problem
Suggest a product
Specification Value
Weight0.25 oz.


Report a problem
Suggest a product