Round 4 Tumbler SPDT Keylock Switch

You may also like:
IG-406D-2341 IG-406D-2341
IG-406-2001,2007,2024 IG-406-2001,2007,2024
S126-2 S126-2
2SWK231AL101 2SWK231AL101
SK14DG13 SK14DG13
Slashed Prices - Limited Quantity

$3.95 ea

76 ship on Jan. 27


  • Jameco Part no.: 2235022
  • Manufacturer: C&K
  • Manufacturer no.: H10113-2F-205NQ
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95

Request a Large Quantity Quote

Round 4 Tumbler SPDT Keylock Switch

IMPORTANT NOTE: Switch installation is permanent. The switch cannot be removed from lock after assembly. Attempting to separate the switch and lock may cause damage to the switchlock.

Specifications:

  • Manufacturer: C&K
  • Manufacturer #: H10113-2F-205NQ
  • Contact Rating: 12A @ 125VAC/ 6A @ 250VAC
  • Electrical Life: 10k make-and-break cycles at full load
  • Operating Temperature: -30°C to 85°C
  • Turn: 90°, 2- Position key removal
  • Switch Housing: 6/6 Nylon UL 94V-2
  • Keys: two Nickel plated Brass keys, A126
  • Contact Material: Copper, Silver plated
  • Lock Finish: Stainless Steel
  • Number of Flats: 2
  • Diameter x Length: 0.69" x 1.70"
  • Terminations: 0.11" Quick Connect
  • Panel Thickness: 0.195" (4.95 mm)
  • Panel Mounting Cutout: 0.760" Dia. x 0.640"
  • Includes 0.875" Hex Nut (across flat), 3/4-24 UNS, 0.125" thick


Report a problem
Suggest a product
Specification Value
Removal Position2
Contact FormSPDT
No. of Flats2
Size (Diameter x Depth) (inch).69 x 1.70
Terminal Type0.11" Quick Connect
Contact Rating[email protected], [email protected]


Report a problem
Suggest a product