# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.39 |
100+ | $0.29 |
500+ | $0.25 |
Specification | Value |
---|---|
Number of Channels | 1 |
Package | DIP-6 |
Minimum Isolation Voltage | 5300 Vrms |
Number of Channels | 1 |
Output Type | NPN |
Minimum Isolation Voltage | 5300 Vrms |
Detector Maximum Collector Voltage | 70 V |
Output Type | NPN |
Package | DIP-6 |
Detector Maximum Collector Voltage | 70 V |
Detector Maximum Collector Current | 100 mA |
Detector Maximum Collector Current | 100 mA |
Power Dissipation | 150 mW |
Power Dissipation | 150 mW |
Emitter Maximum Forward Voltage | 1.5 V |
Emitter Maximum Forward Voltage | 1.5 V |
Emitter Maximum Forward Current | 60 mA |
Emitter Maximum Forward Current | 60 mA |
Typical Rise Time | 3 us |
Typical Rise Time | 3 us |
Typical Fall Time | 3 us |
Typical Fall Time | 3 us |
Product Type | Optocoupler |