# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.35 |
500+ | $0.29 |
1000+ | $0.25 |
Specification | Value |
---|---|
Package | DIP-6 |
Number of Channels | 1 |
Number of Channels | 1 |
Minimum Isolation Voltage | 5000 Vrms |
Minimum Isolation Voltage | 5000 Vrms |
Output Type | NPN |
Output Type | NPN |
Detector Maximum Collector Voltage | 30 V |
Detector Maximum Collector Voltage | 30 V |
Package | DIP-6 |
Detector Maximum Collector Current | 50 mA |
Detector Maximum Collector Current | 50 mA |
Power Dissipation | 150 mW |
Power Dissipation | 150 mW |
Emitter Maximum Forward Voltage | 1.5 V |
Emitter Maximum Forward Voltage | 1.5 V |
Emitter Maximum Forward Current | 100 mA |
Emitter Maximum Forward Current | 100 mA |
Typical Rise Time | 3 us |
Typical Rise Time | 3 us |
Typical Fall Time | 5 us |
Typical Fall Time | 5 us |
Product Type | Optocoupler |