Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

James Electronics H11L1

You may also like:
H11L1M H11L1M
Fairchild (onsemi)
H11AA1 H11AA1
James Electronics
MCT-6 MCT-6
James Electronics
MOC3010 MOC3010
James Electronics
MOC3031M MOC3031M
James Electronics
4N25 4N25
James Electronics
4N33 4N33
James Electronics
Clearance

$0.69 ea

36 In Stock


  • Jameco Part no.: 113988
  • Manufacturer: James Electronics
  • Manufacturer no.: H11L1
  • HTS code: 8541409500
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45

Request a Large Quantity Quote

Logic Output Optoisolator 1MHz Open Collector 5300Vrms 1 Channel CMTI 6-DIP

Features

  • Number of Channels: 1
  • Inputs - Side 1/Side 2: 1/0
  • Voltage - Isolation: 5300 Vrms
  • Input Type: DC
  • Output Type: Open Collector
  • Current - Output / Channel: 50 mA
  • Data Rate: 1 MHz
  • Current - DC Forward (If) (Max) : 1.6 mA
  • Mounting Type: Through Hole
  • Package: 6-DIP (0.300", 7.62 mm)
  • Base Number: H11L


Report a problem
Suggest a product
Specification Value
PackageDIP-6
Number of Channels1
Minimum Isolation Voltage5300 Vrms
Output TypeOpen Collector
Detector Maximum Collector VoltageN/A
Detector Maximum Collector Current50 mA
Power Dissipation250 mW
Emitter Maximum Forward Voltage1.5 V
Emitter Maximum Forward Current5 mA
Typical Rise Time0.1 us
Typical Fall Time0.1 us


Report a problem
Suggest a product