# of units | Price |
---|---|
1+ | $1.39 |
10+ | $1.15 |
100+ | $0.89 |
500+ | $0.79 |
2000+ | $0.75 |
Specification | Value |
---|---|
Configuration | Photointerupter |
Peak Wavelength | 940 nm |
Gap Width | 3.3 mm |
Power Dissipation | 150 mW |
Maximum Collector Emitter Voltage | 30 V |
Maximum Emitter Collector Voltage | 4.5 V |
Maximum Collector Current | 20 mA |
Input Voltage | 1.7 V |
Maximum Forward Current | 50 mA |
Maximum Rise Time | 8 us |
Maximum Fall Time | 50 us |
Mounting | Tab/.1"PCB |
Family | H21A3 |
Maximum Reverse Voltage | 6V |
Output Device | Phototransistor |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 100°C |
Packaging | Rail |
Pins | 4 |
Width | 6.35 mm |
Height | 11 mm |
Length | 24.7 mm |