Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Case Aluminum 4.0" x 2" x 2.8" Compatible with Prototyping Board

You may also like:
CMC 11914 CMC 11914
SY0207-R SY0207-R
CMC 11922-R CMC 11922-R
1590B 1590B
CMC11949-R CMC11949-R
H2320-R H2320-R
SY0206-R SY0206-R

$5.49 ea

44 ship on Aug. 7
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 11870
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: H2300-R
  • Electronics Parts Locator
# of units Price
1+ $5.49
10+ $4.95
50+ $4.49

Request a Large Quantity Quote

ALUMINUM ENCLOSURE

The box most preferred by major electronics magazines because of quality & versatility

This aluminum enclosure comes in two separate pieces that are able to slide together for a perfect fit. Just screw them together and the contents within the box are safe and secure from the natural elements.

Features:
Specification Value
Product TypeBox
Length (in.)4
Width (in.)2
Height (in.)2.8
MaterialAluminum
ColorUnpainted
Additional FeatureU Shaped


Report a problem
Suggest a product