Standard Clock Oscillator 3.6864MHz Half-Can DIP-8

You may also like:
OSC1 OSC1
Jameco Valuepro
OSC4 OSC4
Jameco Valuepro
OSC10.000 OSC10.000
Jameco Valuepro
OSC2 OSC2
Jameco Valuepro
OSC1.843 OSC1.843
Jameco Valuepro
OSC8.000 OSC8.000
Jameco Valuepro

$1.49 ea

512 In Stock


  • Jameco Part no.: 2322439
  • Manufacturer: FOX ELECTRONICS
  • Manufacturer no.: H5C-2E3 3.6864
  • HTS code: 8541600080
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

Standard Clock Oscillator 3.6864MHz Half-Can DIP-8

Specifications

  • Series: H5C-2ELF
  • Product Type: Clock Oscillators
  • Type: Tri-State Enable/Disable 5 V Oscillator
  • Output Format: CMOS
  • Frequency: 3.6864 MHz
  • Frequency Stability: 100 PPM
  • Load Capacitance: 50 pF
  • Operating Supply Voltage: 5 V
  • Current Rating: 40 mA
  • Duty Cycle - Max: 55 %
  • Supply Voltage - Min: 4.5 V
  • Supply Voltage - Max: 5.5 V
  • Termination Style: Radial
  • Operating Temperature: 0°C to 70°C
  • Length: 13.2 mm
  • Width: 13.2 mm
  • Height: 6 mm
  • Package: DIP-8
  • Mounting Style: Through Hole
  • Lead Spacing: 0.3 in


Report a problem
Suggest a product
Specification Value
Product TypeTTL Oscillator
Holder TypeHalf Can
Frequency3.6864 MHz
Frequency Stability100 ppm
Input Voltage3.3 VDC
Maximum Input Current70 mA
Rise & Fall Time (Tr,Tf)6 ns
Device Socket Type8 Pin (PN: 112206)


Report a problem
Suggest a product