3.93" 12VDC Red LED Flashing Light

You may also like:
SV/PS1 SV/PS1
SL15R3120LA-R SL15R3120LA-R
BPS8432L-12-C BPS8432L-12-C
HAA40AN HAA40AN
HAA40RN HAA40RN
HAA40GN HAA40GN

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2247787
  • Manufacturer: Velleman
  • Manufacturer no.: HAA100RN
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $11.95
10+ $11.35

Request a Large Quantity Quote

3.93" 12VDC Red LED Flashing Light

Features

  • Indoor use only

Specifications

  • Dimensions: ∅ 3.94 in x 2.95 in
  • LEDs: 15 white LEDs
  • Rated voltage: 12 VDC
  • Working voltage: 6 - 15 VDC
  • Rated current: 100 ±10 mA
  • Flash rate: 80-120 / min.
  • Material: ABS/acrylic
  • Wiring: 15.75", 24AWG, black (-) / red (+)
  • Color: red
  • IP rating: IP20

Other Color Options



Report a problem
Suggest a product
Specification Value
FamilyFlashing LED


Report a problem
Suggest a product