Weatherproof 2 Relay Output Digital Keypad with EM Card Reader

You may also like:
HL-252-001-01-J HL-252-001-01-J
AK-1604-N-BWB AK-1604-N-BWB
AK-1607-N-BBW-R AK-1607-N-BBW-R
07-30008-000 07-30008-000
27899 27899
07-30009-000 07-30009-000

$58.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2196617
  • Manufacturer: Velleman
  • Manufacturer no.: HAA2890
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $58.95

Request a Large Quantity Quote

Dual Relay Digital Access Control Reader Keypad - Weatherproof

The HAA2890 is a weatherproof, self-contained, mullion mount compact keypad, combining the functions of digital keypad and proximity EM card reader in one unit.

Features

  • durable epoxy coated back-lit key board with doorbell button
  • vertical mount weatherproof plastic housing
  • operated with PIN codes & EM cards
  • self-contained, stand-alone operation
  • built-in data I/O port expandable for split-decoded operation
  • relay output contacts for door strike and doorbell
  • dual illumination level, user friendly for low-lit environment
  • programmable user codes, visitor codes and master code
  • stand-alone electrical access control
  • compatible with Fail-secure or Fail-safe electrical lock
  • programmable intelligent egress button: controls possible with delay, warning and button contact ways of momentary or holding contact
  • common user PIN, group user PINs & private user PINs for working with the EM card at various levels of security
  • extremely long programmable timer for output relay: 1 second up to over 24 hours
  • optional:
       ·access card: HAA2866/TAG
       ·access card keyhanger: HAA2866/TAG2
  • user manual: English

    Specifications

  • housing: ABS
  • operating voltage: 11 - 15VDC
  • current: 60 - 90mA
  • output relay 1: NC + NO dry contacts 2 A / 24 VDC max.
  • output relay 2: NO dry contact 2 A / 24 VDC max.
  • tamper switch: NC dry contact 50 mA / 12 VDC
  • operating temperature: -20°C ~ +70°C
  • humidity: 5~95% RH, non condensing
  • IP rating: IP55
  • weight: 160 g
  • dimensions (HxWxD): 168.5 x 46.5 x 24 mm

    Report a problem
    Suggest a product
  • Specification Value
    TypeKeyboard
    Maximum Current Rating[email protected]
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature70°C
    Product TypeKeypads and Keyboards
    Dimensions (inch)6.63" x 1.83" x 24"


    Report a problem
    Suggest a product