3.03" 12VDC Green LED Flashing Light

You may also like:
SV/PS1 SV/PS1
SL15R3120LA-R SL15R3120LA-R
BPS8432L-12-C BPS8432L-12-C
HAA40AN HAA40AN
HAA40RN HAA40RN
HAA100GN HAA100GN

$7.79 ea

44 ship on Jul. 24


  • Jameco Part no.: 2247824
  • Manufacturer: Velleman
  • Manufacturer no.: HAA40GN
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $7.79

Request a Large Quantity Quote

3.03" 12VDC Green LED Flashing Light

Features

  • Indoor use only

Specifications

  • Dimensions: ∅ 3.03 in x 1.8 in
  • LEDs: 15 white LEDs
  • Rated voltage: 12 VDC
  • Working voltage: 6 - 15 VDC
  • Rated current: 120 ±10 mA
  • Flash rate: 80-120 / min.
  • Material: ABS/acrylic
  • Wiring: 15.75", 24AWG, black (-) / red (+)
  • Color: green
  • IP rating: IP20

Other Color Options



Report a problem
Suggest a product
Specification Value
FamilyFlashing LED


Report a problem
Suggest a product