3.03" 12VDC Red LED Flashing Light

You may also like:
MCDL-L20-350HPCWS MCDL-L20-350HPCWS
MCD Electronics
LED-DISK-ASSY LED-DISK-ASSY
Evluma
3W-RGB-VP 3W-RGB-VP
Arndt Electronics
PY3W-H-PW6C-W8 PY3W-H-PW6C-W8
Jameco Valuepro
1W-RED-VP 1W-RED-VP
Arndt Electronics
PY3W-H-PW6C-R PY3W-H-PW6C-R
Jameco Valuepro

$9.95 ea

141 In Stock
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2247832
  • Manufacturer: Velleman
  • Manufacturer no.: HAA40RN
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $9.95
5+ $8.95

Request a Large Quantity Quote

3.03" 12VDC Red LED Flashing Light

Features

  • Indoor use only

Specifications

  • Dimensions: ∅ 3.03 in x 1.8 in
  • LEDs: 15 white LEDs
  • Rated voltage: 12 VDC
  • Working voltage: 6 - 15 VDC
  • Rated current: 120 ±10 mA
  • Flash rate: 80-120 / min.
  • Material: ABS/acrylic
  • Wiring: 15.75", 24AWG, black (-) / red (+)
  • Color: red
  • IP rating: IP20

Other Color Options



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product