Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3.03" 12VDC White LED Flashing Light

You may also like:
HAA40AN HAA40AN
HAA40RN HAA40RN

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2247841
  • Manufacturer: Velleman
  • Manufacturer no.: HAA40WN
  • HTS code: 8531100035
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.

3.03" 12VDC White LED Flashing Light

Features

  • Indoor use only

Specifications

  • Dimensions: ∅ 3.03 in x 1.8 in
  • LEDs: 15 white LEDs
  • Rated voltage: 12 VDC
  • Working voltage: 6 - 15 VDC
  • Rated current: 120 ±10 mA
  • Flash rate: 80-120 / min.
  • Material: ABS/acrylic
  • Wiring: 15.75", 24AWG, black (-) / red (+)
  • Color: white (clear)
  • IP rating: IP20

Other Color Options



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product