Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Mini PIR Sensor with Alarm

You may also like:
HAA40AN HAA40AN
HAA40RN HAA40RN

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2265063
  • Manufacturer: Velleman
  • Manufacturer no.: HAM1011
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Mini PIR Sensor with Alarm

Features

  • wide detection range / easy installation
  • "ding-dong" and alarm
  • can be used indoors at home and on trips, can be installed horizontally or vertically or used as a freestanding device
  • the detection range can be adjusted freely after installation

Specifications

  • power supply: 9V battery (6LR61C, not incl.)
  • detection range: 26ft max.
  • detection angle: 60°
  • operation modes: alarm / off / "ding-dong"
  • working temperature: -4°F to +104°F
  • working humidity: < 93% RH
  • motion speed detection range: 2 ~ 5ft/s
  • standby current: 0.15mA
  • alarm time delay: > 10s
  • alarm volume: > 80dB
  • dimensions (closed): 118 x 35 x 70 mm


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product