WiFi-Enabled Home Security Doorbell or Panic Button

You may also like:
SV/PS1 SV/PS1
SL15R3120LA-R SL15R3120LA-R
BPS8432L-12-C BPS8432L-12-C
HAA40AN HAA40AN
HAA40RN HAA40RN
HAA40GN HAA40GN

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2265079
  • Manufacturer: Velleman
  • Manufacturer no.: HAM211
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $56.49

Request a Large Quantity Quote

WiFi-Enabled Home Security Doorbell or Panic Button

Receive notifications on your smartphone every time your doorbell rings with the Velleman HAM211: Wireless Security Doorbell. The doorbell syncs to your home wifi connection and is controlled by your iPhone or Android smartphone via the NexusHome app. The doorbell can also be used as a panic button using the included necklace. Battery power is only used when the alarm is triggered, giving the doorbell a battery life of one year.

Connect and sync your HAM211 with the Velleman HAM210: Wireless Vibration Security Sensor and the Velleman HAM212: Wireless Door and Window Security Sensor to create your own custom home security system.

Features

  • Wifi enabled
  • Includes necklace for panic button use
  • Triggered by push button
  • Battery life lasts up to one year
  • Includes free mobile app for monitoring activity. Available for iOS and Android devices
  • Alert, safe, silent and off alert modes
  • Compatible with HAM210 and HAM212

Specifications

  • Power Supply: 2 AAA batteries - Not Included
  • App Compatibility: available for iOS and Android devices
  • Weigh: 1 oz (28 g)
  • Dimensions: 2.09 in. x 2.52 in. x 0.63 in. (53 x 64 x 16 mm)
  • iOS Requirements: iOS 8.0 or higher
  • Android Requirements: Android 4.0 or higher


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product