# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.79 |
100+ | $0.59 |
500+ | $0.49 |
1000+ | $0.39 |
Specification | Value |
---|---|
Description | Single Row Tri-Barrier Strip |
Pitch | 0.375 in., 9.53 mm |
Number of Positions | 8 |
Current Rating | 10 A |
Voltage Rating | 250 VAC |
Wire Gauge (AWG) | 14-22 |
Top Termination | Screw, M3.5 |
Bottom Termination | PC Pin, Offset, w/o Flange |
Mounting | Through Hole |
Body Orientation | Straight |
Contact Plating | Tin |
Contact Material | Brass |
Housing Material | Thermoplastic |
Number of Rows | 1 |
Housing Color | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Depth | 17.6 mm |
Length | 77.5 mm |
Family | HB95 |