MEAN WELL HBG-100-24

You may also like:
LPV-60-24 LPV-60-24
MEAN WELL
XLG-75-H-A XLG-75-H-A
MEAN WELL
XLG-75-H-AB XLG-75-H-AB
MEAN WELL
NPF-200-24 NPF-200-24
MEAN WELL
NPF-200V-24 NPF-200V-24
MEAN WELL
PWM-200-24 PWM-200-24
MEAN WELL

$39.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266607
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-100-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $39.95
5+ $35.95
25+ $31.95

Request a Large Quantity Quote

4A 14.4V to 24V 96W Constant Current Mode LED Driver with Fixed Current Output

4 Amps @ 14.4 to 24 Volts DC

Features

  • Constant current mode output
  • MEAN WELL patented circular metal housing with class I design (Patent No.: CN201220314551)
  • Built-in active PFC function
  • IP67 enclosure rating for indoor or outdoor installations
  • Typical lifetime >50,000 hours
  • 5 year warranty

Specifications

  • Input: 90-305 VAC @ 47-63 Hz
  • Rated power: 96 watts
  • Efficiency: 90.5%

Applications

  • LED bay lighting
  • LED stage lighting
  • LED spot lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current4 A
Output Range14.4 VDC to 24 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length5.12 in.
Width5.12 in.
Height2.62 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating96 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.1 A
Efficiency90.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
FamilyHBG-100
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product