24V 4A 96W AC to DC Enclosed Switching LED Driver Power Supply with PFC Function Current Adjustable by Internal Pot

You may also like:
XLG-150-12-A XLG-150-12-A
LPV-60-24 LPV-60-24
LPV-20-24 LPV-20-24
LPV-35-24 LPV-35-24
CLG-100-24 CLG-100-24
CLG-150-24 CLG-150-24

$38.90 ea

Factory Stock - Ships on Jul. 29

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2196191
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-100-24A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $38.90
10+ $35.29

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Single Output with PFC Function 24 Volts 4 Amps 96 Watts

24 Volts @ 4 Amps

Specifications

  • Output Power (W): 96
  • Size (Dia x H) inches: 4.45 X 2.62
  • Ripple & Noise (mV p-p): 200
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 1%
  • Efficiency: 90.5%
  • Agency Approvals: UL/CUL/CE
  • Universal AC input / Full range up to 305 VAC
  • Built in active PFC function
  • Protections: short circuit, over voltage, over temperature, over current
  • High efficiency up to 91.5%
  • OCP point adjustable through internal potentiometer
  • IP65 rated
  • Suitable for dry, damp, and wet locations
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)4
Maximum Output Power (W)96
FamilyHBG-100
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)1.1
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)90.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)60


Report a problem
Suggest a product