36V 2700mA 97W AC to DC Enclosed Switching LED Driver Power Supply with PFC Function Current Adjustable by Internal Pot

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-320H-42B HLG-320H-42B
HLG-185H-36A HLG-185H-36A
LPV-35-36 LPV-35-36

$41.00 ea

18 ship on Oct. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 2196203
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-100-36A
  • Web Exclusive
# of units Price
1+ $41.00
10+ $37.40

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Single Output with PFC Function 36 Volts 2.7 Amps 97.2 Watts

36 Volts @ 2.7 Amps

Specifications

  • Output Power (W): 97.2
  • Size (Dia x H) inches: 4.45 X 2.62
  • Ripple & Noise (mV p-p): 300
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 1%
  • Efficiency: 91%
  • Agency Approvals: UL/CUL/CE
  • Universal AC input / Full range up to 305 VAC
  • Built in active PFC function
  • Protections: short circuit, over voltage, over temperature, over current
  • High efficiency up to 91.5%
  • OCP point adjustable through internal potentiometer
  • IP65 rated
  • Suitable for dry, damp, and wet locations
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)2.7
Maximum Output Power (W)97.2
FamilyHBG-100
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)1.1
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/ENEC/EAC/CCC
Efficiency (%)91
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)60
Length (inch)4.45
Width (inch)2.56
Height (inch)1.53
StyleEnclosed


Report a problem
Suggest a product