MEAN WELL HBG-100-36B

You may also like:
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$49.40 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2196246
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-100-36B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $49.40
5+ $45.00
25+ $40.50

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Single Output with PFC Function 36 Volts 2.7 Amps 97.2 Watts

36 Volts @ 2.7 Amps

Specifications

  • Output Power (W): 97.2
  • Size (Dia x H) inches: 4.45 X 2.62
  • Ripple & Noise (mV p-p): 300
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 1%
  • Efficiency: 91%
  • Agency Approvals: UL/CUL/CE
  • Universal AC input / Full range up to 305 VAC
  • Built in active PFC function
  • Protections: short circuit, over voltage, over temperature, over current
  • High efficiency up to 91.5%
  • OCP point adjustable through internal potentiometer
  • IP67 rated
  • Suitable for dry, damp, and wet locations
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current2.70 A
Output RangeN/A
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length4.45 in.
Width2.56 in.
Height1.53 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating97.2 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.1 A
Efficiency91%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature60°C
FamilyHBG-100
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product