MEAN WELL HBG-100-36DA

You may also like:
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$54.50 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266647
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-100-36DA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $54.50
5+ $49.70
25+ $44.73

Request a Large Quantity Quote

2.7A 21.6V to 36V 97.2W Constant Current Mode LED Driver with DALI Control

2.7 Amps @ 21.6 to 36 Volts DC

Features

  • Constant current mode output
  • MEAN WELL patented circular metal housing with class I design (Patent No.: CN201220314551)
  • Built-in active PFC function
  • IP67 enclosure rating for indoor or outdoor installations
  • Typical lifetime >50,000 hours
  • 5 year warranty

Specifications

  • Input: 90-305 VAC @ 47-63 Hz
  • Rated power: 97.2 watts
  • Efficiency: 91%

Applications

  • LED bay lighting
  • LED stage lighting
  • LED spot lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current2.70 A
Output Range21.6 VDC to 36 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length5.12 in.
Width5.12 in.
Height2.62 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating97.2 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.1 A
Efficiency91%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
FamilyHBG-100
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product