Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2700mA 21.6V to 36V 97W Switching Constant Current Mode LED Driver Driver with Adjustable Current Output

You may also like:
HBG-100-36A HBG-100-36A
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-185H-36A HLG-185H-36A
HLG-320H-42B HLG-320H-42B
HLG-150H-42B HLG-150H-42B

$29.10 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250441
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-100P-36A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $29.10
10+ $26.50

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 21.6 to 36 Volts 2.7 Amps 97.2 Watt

21.6 to 36 Volts @ 2.7 Amps

Specifications

  • Output Power (W): 97.2
  • Size (L x W x H) inches: 8.6 X 2.5 X 1.4
  • Efficiency: 0.91%
  • Ripple and Noise (max): 0.8 Vp-p
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 90 to 305 VAC
  • Open Circuit Voltage (max): 37
  • Current Adjust Range (Amps): 1.62 to 2.7
  • Current Ripple: 5.0% max. @ rated current
  • Constant Current mode output
  • Protections: Over current, Over voltage, Over temperature
  • Circular shape PCB type design
  • Built in active PFC function
  • Function Options: Output adjustable via potentiometer
  • Typical Lifetime > 50000 hours
  • Warranty: 5 years


Report a problem
Suggest a product
Specification Value
Output Current (A)2.7
Additional Output Voltages (VDC)21.6 to 36
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)4.09
Height (inch)1.34
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)97.2
Input Frequency47 to 63
Maximum Input Current (A)1.1
Efficiency (%)91
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)45
FamilyHBG-100P
Number of Outputs1
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product