MEAN WELL HBG-100P-36B

You may also like:
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$35.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250476
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-100P-36B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $35.00
5+ $31.80
25+ $28.72

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 21.6 to 36 Volts 2.7 Amps 97.2 Watt

21.6 to 36 Volts @ 2.7 Amps

Specifications

  • Output Power (W): 97.2
  • Size (L x W x H) inches: 8.6 X 2.5 X 1.4
  • Efficiency: 0.91%
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 90 to 305 VAC
  • Open Circuit Voltage (max): 37
  • Current Adjust Range (Amps): 1.62 to 2.7
  • Current Ripple: 5.0% max. @ rated current
  • Constant Current mode output
  • Protections: Over current, Over voltage, Over temperature
  • Circular shape PCB type design
  • Built in active PFC function
  • Function Options: 3 in one dimming
  • Typical Lifetime > 50000 hours
  • Warranty: 5 years


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current2.70 A
Output Range21.6 VDC to 36 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length4.09 in.
Width4.09 in.
Height1.34 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating97.2 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.1 A
Efficiency91%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature45°C
FamilyHBG-100P
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleOpen Frame
IP Ratingn/a


Report a problem
Suggest a product