2.7A 21.6V to 36V 97.2W Constant Current Mode Open Frame LED Driver Driver with DALI Control

You may also like:
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$40.30 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266671
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-100P-36DA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $40.30
5+ $36.70
25+ $33.03

Request a Large Quantity Quote

2.7A 21.6V to 36V 97.2W Constant Current Mode Open Frame LED Driver with DALI Control

2.7 Amps @ 21.6 to 36 Volts DC

Features

  • Constant current mode output
  • Circular shape PCB type design
  • Built-in active PFC function
  • Typical lifetime >50,000 hours
  • 5 year warranty

Specifications

  • Input: 90-305 VAC @ 47-63 Hz
  • Rated power: 97.2 watts
  • Efficiency: 91%

Applications

  • LED bay lighting
  • LED down lighting
  • LED stage lighting
  • LED spot lighting
  • LED mining lighting


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current2.70 A
Output Range21.6 VDC to 36 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length4.09 in.
Width4.09 in.
Height1.34 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating97.2 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.1 A
Efficiency91%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature45°C
FamilyHBG-100P
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleOpen Frame
IP Ratingn/a


Report a problem
Suggest a product