2A 28.8V to 48V 96W Switching Constant Current Mode LED Driver Driver with 3 in 1 Dimming Function

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$29.80 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250484
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-100P-48B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $29.80
10+ $27.20

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 28.8 to 48 Volts 2 Amps 96 Watt

2.8 to 48 Volts @ 2 Amps

Specifications

  • Output Power (W): 96
  • Size (L x W x H) inches: 8.6 X 2.5 X 1.4
  • Efficiency: 0.91%
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 90 to 305 VAC
  • Open Circuit Voltage (max): 49
  • Current Adjust Range (Amps): 1.2 to 2
  • Current Ripple: 5.0% max. @ rated current
  • Constant Current mode output
  • Protections: Over current, Over voltage, Over temperature
  • Circular shape PCB type design
  • Function Options: 3 in one dimming
  • Typical Lifetime > 50000 hours
  • Warranty: 5 years


Report a problem
Suggest a product
Specification Value
Output Current (A)2
Maximum Output Power (W)96
FamilyHBG-100P
Additional Output Voltages (VDC)28.8 to 48
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)1.1
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/ENEC/EAC/CCC
Efficiency (%)91
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)45
Length (inch)4.09
Height (inch)1.34
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product