*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $40.30 |
5+ | $36.70 |
25+ | $33.03 |
Specification | Value |
---|---|
Output Voltage | 48 VDC |
Output Current | 2 A |
Output Range | 28.8 VDC to 48 VDC |
Input Voltage | 90 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 4.09 in. |
Width | 4.09 in. |
Height | 1.34 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
Power Rating | 96 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.1 A |
Efficiency | 91% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 45°C |
Family | HBG-100P |
Number of Outputs | 1 |
Color | Black |
Type | Auto Switching |
Style | Open Frame |
IP Rating | n/a |