MEAN WELL HBG-100P-60A

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$34.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250468
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-100P-60A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $34.00
5+ $31.00
25+ $27.82

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 36 to 60 Volts 1.6 Amps 96 Watt

36 to 60 Volts @ 1.6 Amps

Specifications

  • Output Power (W): 96
  • Size (L x W x H) inches: 8.6 X 2.5 X 1.4
  • Efficiency: 0.915%
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 90 to 305 VAC
  • Open Circuit Voltage (max): 62
  • Current Adjust Range (Amps): 1 to 1.6
  • Current Ripple: 5.0% max. @ rated current
  • Constant Current mode output
  • Protections: Over current, Over voltage, Over temperature
  • Circular shape PCB type design
  • Built in active PFC function
  • Function Options: Output adjustable via potentiometer
  • Typical Lifetime > 50000 hours
  • Warranty: 5 years


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current1.60 A
Output Range36 VDC to 60 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length4.09 in.
Width4.09 in.
Height1.34 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating96 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.1 A
Efficiency91.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature45°C
FamilyHBG-100P
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleOpen Frame
IP Ratingn/a


Report a problem
Suggest a product