24V 6500mA 156W Enclosed Switching LED Driver Power Supply with PFC and Cables for Input and Output

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12
LPC-60-1400 LPC-60-1400

$52.60 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2189353
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-160-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $52.60
10+ $47.90

Request a Large Quantity Quote

156W Single Output Switching Power Supply

14.4 - 24 Volts @ 6.5 Amps

Features

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 93.5%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cable for I/O connection.
  • IP67 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • 5 years warranty, Tc70°C 40000hrs

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)6.5
    Additional Output Voltages (VDC)14.5 to 24.0
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)6
    Width (inch)6
    Height (inch)2.7
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Maximum Output Power (W)156
    Input Frequency47 to 63
    Maximum Input Current (A)1.7
    Efficiency (%)92
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)60
    FamilyHBG-160
    Number of Outputs1
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product