Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24V 6500mA 156W Enclosed Switching LED Driver Power Supply with PFC Function Current Adjustable by Internal Pot

You may also like:
HBG-160-24B HBG-160-24B
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-80-12 SLD-80-12
SLD-50-12 SLD-50-12
ELG-300-12A ELG-300-12A
Clearance

$52.60 ea

10% discount applied in cart

20 ship on Aug. 14

TARIFF FREE PRODUCT


  • Jameco Part no.: 2189396
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-160-24A
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $52.60
10+ $47.90

Request a Large Quantity Quote

156W Single Output Switching Power Supply

14.4 - 24 Volts @ 6.5 Amps

Features

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 93.5%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Output constant current level adjusted through internal potentiometer.
  • IP65 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • 5 years warranty, Tc70°C 40000hrs

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)6.5
    Additional Output Voltages (VDC)14.5 to 24.0
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)6
    Width (inch)6
    Height (inch)2.7
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Maximum Output Power (W)156
    Input Frequency47 to 63
    Maximum Input Current (A)1.7
    Efficiency (%)92
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)60
    FamilyHBG-160
    Number of Outputs1
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product