TARIFF FREE PRODUCT
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 6.50 A |
Output Range | 14.5 VDC to 24.0 VDC |
Input Voltage | 90 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 6 in. |
Width | 6 in. |
Height | 2.7 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Power Rating | 156 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.7 A |
Efficiency | 92% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 60°C |
Family | HBG-160 |
Number of Outputs | 1 |
Color | Black |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |