Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24V 6.5A 156W Constant Voltage & Constant Current LED Driver Driver with DALI Control

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
LPV-20-24 LPV-20-24
HLG-320H-24 HLG-320H-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A

$58.30 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266695
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-160-24DA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $58.30
10+ $53.10

Request a Large Quantity Quote

24V 6.5A 156W Constant Voltage & Constant Current LED Driver with DALI Control

24 Volts DC @ 6.5 Amps
Constant current region: 14.4V to 24V

Features

  • Constant voltage + constant current mode output
  • MEAN WELL patented circular metal housing with class I design (Patent No.: CN201220314551)
  • Built-in active PFC function
  • IP67 enclosure rating for indoor or outdoor installations
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Specifications

  • Input: 90-305 VAC @ 47-63 Hz
  • Rated power: 156 watts
  • Efficiency: 92%
  • Agency approvals: UL, CUL, CCC, CB, CE

Applications

  • LED bay lighting
  • LED stage lighting
  • LED spot lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)6.5
Additional Output Voltages (VDC)14.4 to 24
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)5.97
Width (inch)5.97
Height (inch)2.62
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC
Maximum Output Power (W)156
Input Frequency47 to 63
Maximum Input Current (A)1.7
Efficiency (%)92
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
FamilyHBG-160
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product