48V 3300mA 158W Enclosed Switching LED Power Supply with PFC Function Current Adjustable by Internal Pot

$49.90 ea


  • Part no.: 2189417
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-160-48A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $49.90
10+ $41.89

Request a Large Quantity Quote

158W Single Output Switching Power Supply

28.8 - 48 Volts @ 3.3 Amps

Features

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 93.5%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Output constant current level adjusted through internal potentiometer.
  • IP65 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • 5 years warranty, Tc70°C 40000hrs

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)3.3
    Maximum Output Power (W)158
    FamilyHBG-160
    Additional Output Voltages (VDC)28.9 to 48.0
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)1.7
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)93
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)60
    Length (inch)6
    Width (inch)6
    Height (inch)2.7
    Agency ApprovalsCUL/TUV/CE
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product