48V 3.3A 158.4W Constant Voltage & Constant Current LED Driver Driver with DALI Control

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A

$61.20 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266711
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-160-48DA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $61.20
5+ $55.70
25+ $46.20

Request a Large Quantity Quote

48V 3.3A 158.4W Constant Voltage & Constant Current LED Driver with DALI Control

48 Volts DC @ 3.3 Amps
Constant current region: 28.8V to 48V

Features

  • Constant voltage + constant current mode output
  • MEAN WELL patented circular metal housing with class I design (Patent No.: CN201220314551)
  • Built-in active PFC function
  • IP67 enclosure rating for indoor or outdoor installations
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Specifications

  • Input: 90-305 VAC @ 47-63 Hz
  • Rated power: 158.4 watts
  • Efficiency: 93%
  • Agency approvals: UL, CUL, CCC, CB, CE

Applications

  • LED bay lighting
  • LED stage lighting
  • LED spot lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current3.30 A
Output Range28.8 VDC to 48 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length5.97 in.
Width5.97 in.
Height2.62 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC
Power Rating158.4 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.7 A
Efficiency93%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
FamilyHBG-160
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product