60V 2600mA 156W Enclosed Switching LED Driver Power Supply with PFC Function Current Adjustable by Output Cable

You may also like:
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$62.70 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2189468
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-160-60B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $62.70
5+ $57.10
25+ $51.39

Request a Large Quantity Quote

160W Single Output Switching Power Supply

36 - 60 Volts @ 2.6 Amps

Features

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 93.5%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Output constant current level adjusted through output cable with 1-10V, PWM signal and resistance
  • IP67 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • 5 years warranty, Tc 70°C 40000hrs

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage60 VDC
    Output Current2.60 A
    Output Range36.1 VDC to 60.0 VDC
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length6 in.
    Width6 in.
    Height2.7 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Power Rating156 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current1.7 A
    Efficiency93.5%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature60°C
    FamilyHBG-160
    Number of Outputs1
    ColorBlack
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP67


    Report a problem
    Suggest a product