*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 36 |
Output Current (A) | 4.4 |
Additional Output Voltages (VDC) | 21.6 to 36 |
Input Voltage (VAC) | 90 to 305 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 4.91 |
Width (inch) | 4.91 |
Height (inch) | 1.34 |
PFC Function | Yes |
Agency Approvals | UL/CUL/CB/CE/EN/ENEC/EAC/CCC |
Maximum Output Power (W) | 158.4 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.7 |
Efficiency (%) | 92 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 45 |
Family | HBG-160P |
Number of Outputs | 1 |
Type | Auto Switching |
Style | Open Frame |