36V 4400mA 158W Open Frame Switching Constant Current and Voltage LED Driver Power Supply 3 in 1 Dimming Function

You may also like:
PCD-16-700A PCD-16-700A
APC-35-700 APC-35-700
APC-25-500 APC-25-500
PCD-25-1050A PCD-25-1050A
CLG-150-15A CLG-150-15A
APV-12-15 APV-12-15

$39.10 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250530
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-160P-36B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $39.10
10+ $35.60

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 21.6 to 36 Volts 4.4 Amps 158.4 Watt

21.6 to 36 Volts @ 4.4 Amps

Specifications

  • Output Power (Watts): 158.4
  • Efficiency: 0.92%
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 90 to 305 VAC
  • Current Ripple mVp-p: 300
  • Voltage Tolerance (±): 2%
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 1%
  • Constant Voltage and Constant Current mode output
  • Circular shape PCB type design
  • 3 in 1 dimming function (0 to 10 VDC. 10V PWM signal and resistance)
  • Function Options: Io adjustable through built in potentiometer
  • Typical Lifetime > 50000 hours
  • Warranty: 5 years


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)4.4
Maximum Output Power (W)158.4
FamilyHBG-160P
Additional Output Voltages (VDC)21.6 to 36
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)1.7
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Efficiency (%)92
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)45
Length (inch)4.91
Height (inch)1.34
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product