36V 4.4A 158.4W Constant Voltage & Constant Current Open Frame LED Driver Driver with DALI Control

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-320H-42B HLG-320H-42B
HLG-185H-36A HLG-185H-36A
LPF-40D-36 LPF-40D-36

$43.70 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266727
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-160P-36DA
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $43.70
10+ $39.80

Request a Large Quantity Quote

36V 4.4A 158.4W Constant Voltage & Constant Current Open Frame LED Driver with DALI Control

36 Volts DC @ 4.4 Amps
Constant current region: 21.6V to 36V

Features

  • Constant voltage + constant current mode output
  • Circular shape PCB type design
  • Built-in active PFC function
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Specifications

  • Input: 90-305 VAC @ 47-63 Hz
  • Rated power: 158.4 watts
  • Efficiency: 92%
  • Agency approvals: UL, CUL, CCC, CB, CE

Applications

  • LED bay lighting
  • LED down lighting
  • LED stage lighting
  • LED spot lighting
  • LED mining lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Additional Output Voltages (VDC)21.6 to 36
Output Current (A)4.5
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)4.91
Height (inch)1.39
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)158.4
Input Frequency47 to 63
Maximum Input Current (A)1.7
Efficiency (%)92
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)45
FamilyHBG-160P
Number of Outputs1
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product