*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $67.30 |
5+ | $61.20 |
25+ | $55.08 |
Specification | Value |
---|---|
Output Voltage | 48 VDC |
Output Current | 4.10 A |
Output Range | N/A |
Input Voltage | 90 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 5.97 in. |
Width | 5.97 in. |
Height | 2.62 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
Power Rating | 196.8 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.9 A |
Efficiency | 93% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Family | HBG-200 |
Number of Outputs | 1 |
Color | Black |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP65 |