MEAN WELL HBG-200-60AB

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$70.30 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2273463
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-200-60AB
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $70.30
5+ $64.00
25+ $57.69

Request a Large Quantity Quote

60V 3.3A 198W Constant Voltage & Constant Current LED Driver with Adjustable Output Current and 3 in 1 Dimming

60 Volts DC @ 3.3 Amps

Features

  • Constant voltage and constant current mode output
  • Circular shape PCB type design
  • Built-in potentiometer to vary output current
  • 3 in 1 dimming function (0-10VDC, 10V PWM signal and resistance)
  • Typical lifetime: >50,0000 hours
  • 5 year warranty

Specifications

  • Rated power: 198 watts
  • Input: 90-305VAC @ 47-63 Hz
  • Efficiency: 93.5%
  • Agency approvals: UL, CUL, TUV, CB, CE

Applications

  • LED bay lighting
  • LED stage lighting
  • LED spot lighting
  • LED canopy lighting


Report a problem
Suggest a product
Specification Value
Output Voltage60 VDC
Output Current3.30 A
Output RangeN/A
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length5.97 in.
Width5.97 in.
Height2.62 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating198 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.9 A
Efficiency93.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
FamilyHBG-200
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
IP RatingIP65


Report a problem
Suggest a product