24V 10A 240W Constant Voltage & Constant Current LED Driver Driver with DALI Control

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$77.30 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2274983
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-240-24DA
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $77.30
10+ $70.41

Request a Large Quantity Quote

24V 10A 240W Constant Voltage & Constant Current LED Driver with DALI Control

24 Volts DC @ 10 Amps

Features

  • Constant voltage and constant current mode output
  • 3 in 1 dimming
  • Typical lifetime: >50,0000 hours
  • 5 year warranty

Specifications

  • Rated Power: 240 Watts
  • Input: 90-305VAC @ 47-63 Hz
  • Efficiency: 92.5%
  • Agency approvals: UL, CUL, CCC, CB, CE

Applications

  • LED bay lighting
  • LED stage lighting
  • LED spot lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)10
Maximum Output Power (W)240
FamilyHBG-240
Additional Output Voltages (VDC)14.4 to 24
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/ENEC/EAC/CCC
Efficiency (%)92.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)80
Length (inch)7.54
Height (inch)2.72
ColorBlack
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product