MEAN WELL HBG-240-36A

You may also like:
HBG-240-36B HBG-240-36B
MEAN WELL
APC-25-500 APC-25-500
MEAN WELL
PCD-16-700A PCD-16-700A
MEAN WELL
PCD-25-1050A PCD-25-1050A
MEAN WELL
LPV-60-15 LPV-60-15
MEAN WELL
APV-12-15 APV-12-15
MEAN WELL
LPV-35-15 LPV-35-15
MEAN WELL

$82.80 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2204904
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-240-36A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $82.80
5+ $75.40
25+ $67.23

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Single Output with PFC Function 36 Volts 6.7 Amps 240 Watts

36 Volts @ 6.7 Amps

Specifications

  • Output Power (W): 240
  • Size (Dia x H) inches: 7.6 X 2.7
  • Ripple & Noise (mV p-p): 250
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 90.5%
  • Frequency Range (Hz): 47-63
  • Voltage Range (VAC): 90-305
  • Agency Approvals: UL/CUL/CE
  • Universal AC input / Full range up to 305 VAC
  • Built in active PFC function
  • Protections: short circuit, over voltage, over temperature, over current
  • OCP point adjustable through internal potentiometer
  • IP67 rated. Output constant current level can be adjusted through internal potentiometer
  • Warranty:5 years


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current6.70 A
Output Range21.6 VDC to 36 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length7.54 in.
Width7.54 in.
Height2.72 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating240 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current2.5 A
Efficiency92.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
FamilyHBG-240
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
IP RatingIP65


Report a problem
Suggest a product