48V 5A 240W Enclosed Switching LED Driver Power Supply with PFC Function Current Adjustable by Internal Pot

You may also like:
XLG-150-12-A XLG-150-12-A
LPV-60-24 LPV-60-24
LPV-20-24 LPV-20-24
LPV-35-24 LPV-35-24
CLG-100-24 CLG-100-24
CLG-150-24 CLG-150-24

$71.60 ea

Factory Stock - Ships on Sep. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2204912
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-240-48A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $71.60
10+ $65.22

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Single Output with PFC Function 48 Volts 5 Amps 240 Watts

48 Volts @ 5 Amps

s

Specifications

  • Output Power (W): 240
  • Size (Dia x H) inches: 7.6 X 2.7
  • Ripple & Noise (mV p-p): 250
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 90.5%
  • Frequency Range (Hz): 47-63
  • Voltage Range (VAC): 90-305
  • Agency Approvals: UL/CUL/CE
  • Universal AC input / Full range up to 305 VAC
  • Built in active PFC function
  • Protections: short circuit, over voltage, over temperature, over current
  • OCP point adjustable through internal potentiometer
  • IP67 rated. Output constant current level can be adjusted through internal potentiometer
  • Warranty:5 years


Report a problem
Suggest a product
Specification Value
Output Current (A)5
Maximum Output Power (W)240
FamilyHBG-240
Additional Output Voltages (VDC)28.8 to 48
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)93
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)80


Report a problem
Suggest a product