60V 4A 240W Enclosed Switching LED Driver Power Supply with PFC Function Current Adjustable by Internal Pot

You may also like:
HBG-240-60B HBG-240-60B
MEAN WELL
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$82.80 ea

10% discount applied in cart

17 In Stock
More Available – 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2204921
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-240-60A
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $82.80
5+ $75.40
25+ $67.86

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Single Output with PFC Function 60 Volts 4 Amps 240 Watts

60 Volts @ 4 Amps

Specifications

  • Output Power (W): 240
  • Size (Dia x H) inches: 7.6 X 2.7
  • Ripple & Noise (mV p-p): 350
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 90.5%
  • Frequency Range (Hz): 47-63
  • Voltage Range (VAC): 90-305
  • Agency Approvals: UL/CUL/CE
  • Universal AC input / Full range up to 305 VAC
  • Built in active PFC function
  • Protections: short circuit, over voltage, over temperature, over current
  • OCP point adjustable through internal potentiometer
  • IP67 rated. Output constant current level can be adjusted through internal potentiometer
  • Warranty:5 years


Report a problem
Suggest a product
Specification Value
Output Voltage60 VDC
Output Current4 A
Output Range36 VDC to 60 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length7.54 in.
Width7.54 in.
Height2.72 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating240 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current2.5 A
Efficiency93.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
FamilyHBG-240
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed
IP RatingIP65


Report a problem
Suggest a product