MEAN WELL HBG-240P-36B

You may also like:
APC-25-500 APC-25-500
MEAN WELL
PCD-16-700A PCD-16-700A
MEAN WELL
PCD-25-1050A PCD-25-1050A
MEAN WELL
LPV-60-15 LPV-60-15
MEAN WELL
APV-12-15 APV-12-15
MEAN WELL
LPV-35-15 LPV-35-15
MEAN WELL

$64.40 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250599
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-240P-36B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $64.40
5+ $58.60
25+ $52.71

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 21.6 to 36 Volts 6.7 Amps 241.2 Watt

21.6 to 36 Volts @ 6.7 Amps

Specifications

  • Output Power (Watts): 241.2
  • Efficiency: 0%
  • Agency Approvals: 0.95
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 90 to 305 VAC
  • Current Ripple mVp-p: 250
  • Voltage Tolerance (±): 2%
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 0.5%
  • Constant Voltage and Constant Current mode output
  • Circular shape PCB type design
  • 3 in 1 dimming function (0 to 10 VDC. 10V PWM signal and resistance)
  • Function Options: Io adjustable through built in potentiometer
  • Protections: Over circuit, Short ircuit, Over voltage, Over temperature
  • Typical Lifetime > 50000 hours
  • Warranty: 5 years


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current6.70 A
Output Range21.6 VDC to 36 VDC
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length5.67 in.
Width5.67 in.
Height1.38 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating241.2 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current2.8 A
Efficiency92.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature45°C
FamilyHBG-240P
Number of Outputs1
Colorn/a
TypeAuto Switching
StyleOpen Frame
IP Ratingn/a


Report a problem
Suggest a product