48V 5A 240W Open Frame Switching Constant Current and Voltage LED Driver Driver 3 in 1 Dimming Function

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
HLG-320H-24A HLG-320H-24A
HLG-150H-24 HLG-150H-24

$54.70 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250601
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-240P-48B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $54.70
10+ $49.80

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 28.8 to 48 Volts 5 Amps 240 Watt

28.8 to 48 Volts @ 5 Amps

Specifications

  • Output Power (Watts): 240
  • Efficiency: 0.93%
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 90 to 305 VAC
  • Current Ripple mVp-p: 350
  • Voltage Tolerance (±): 2%
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 0.5%
  • Constant Voltage and Constant Current mode output
  • Circular shape PCB type design
  • 3 in 1 dimming function (0 to 10 VDC. 10V PWM signal and resistance)
  • Function Options: Io adjustable through built in potentiometer
  • Protections: Over circuit, Short ircuit, Over voltage, Over temperature
  • Typical Lifetime > 50000 hours
  • Warranty: 5 years


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)5
Additional Output Voltages (VDC)28.8 to 48
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)5.67
Width (inch)5.67
Height (inch)1.38
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)240
Input Frequency47 to 63
Maximum Input Current (A)2.8
Efficiency (%)93
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)45
FamilyHBG-240P
Number of Outputs1
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product